Direct
Similar
Similar
Similar



BZT52C15S-7 | |
|---|---|
DigiKey Part Number | BZT52C15SDITR-ND - Tape & Reel (TR) BZT52C15SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C15S-7 |
Description | DIODE ZENER 15V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15S-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C15S-7-F | Diodes Incorporated | 0 | BZT52C15S-FDICT-ND | 0,21000 € | Direct |
| MMSZ5245BS-7 | Diodes Incorporated | 0 | MMSZ5245BSDICT-ND | 0,29000 € | Similar |
| CZRF52C15 | Comchip Technology | 1 | 641-1072-1-ND | 0,34000 € | Similar |
| CZRFR52C15 | Comchip Technology | 0 | CZRFR52C15-ND | 0,06528 € | Similar |
| SZMM3Z15VT1G | onsemi | 0 | SZMM3Z15VT1GOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06038 € | 1.811,40 € |
| 75.000 | 0,05890 € | 4.417,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |





