
D33V0S1UG3LP20-7 | |
|---|---|
DigiKey Part Number | 31-D33V0S1UG3LP20-7TR-ND - Tape & Reel (TR) 31-D33V0S1UG3LP20-7CT-ND - Cut Tape (CT) 31-D33V0S1UG3LP20-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D33V0S1UG3LP20-7 |
Description | TVS DIODE 33VWM 40V UDFN20203 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 180A (8/20µs) | |
Power - Peak Pulse | 6660W (6.66kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 474pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12144 € | 60,72 € |
| 1.000 | 0,10757 € | 107,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09109 € | 273,27 € |
| 6.000 | 0,06590 € | 395,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |





