Direct
Similar

BC846BLP4-7B | |
|---|---|
DigiKey Part Number | BC846BLP4-7BDITR-ND - Tape & Reel (TR) BC846BLP4-7BDICT-ND - Cut Tape (CT) BC846BLP4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BLP4-7B |
Description | TRANS NPN 65V 0.1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 410 mW Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 410 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06372 € | 31,86 € |
| 1.000 | 0,05622 € | 56,22 € |
| 2.000 | 0,04990 € | 99,80 € |
| 5.000 | 0,04304 € | 215,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03879 € | 387,90 € |
| 20.000 | 0,03521 € | 704,20 € |
| 30.000 | 0,03338 € | 1.001,40 € |
| 50.000 | 0,03133 € | 1.566,50 € |
| 70.000 | 0,03012 € | 2.108,40 € |
| 100.000 | 0,02894 € | 2.894,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |











