New at DigiKey
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-7-F-W

DigiKey Part Number
31-BAV70-7-F-WTR-ND - Tape & Reel (TR)
31-BAV70-7-F-WCT-ND - Cut Tape (CT)
31-BAV70-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-7-F-W
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 498.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,02200 €0,55 €
1000,01810 €1,81 €
2500,01624 €4,06 €
5000,01512 €7,56 €
1.0000,01423 €14,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01309 €39,27 €
6.0000,01254 €75,24 €
9.0000,01227 €110,43 €
15.0000,01196 €179,40 €
21.0000,01178 €247,38 €
30.0000,01161 €348,30 €
75.0000,01124 €843,00 €
150.0000,01101 €1.651,50 €
300.0000,01083 €3.249,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €