
BAV23SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV23SQ-7-FTR-ND - Tape & Reel (TR) 31-BAV23SQ-7-FCT-ND - Cut Tape (CT) 31-BAV23SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23SQ-7-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10070 € | 50,35 € |
| 1.000 | 0,08955 € | 89,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07310 € | 219,30 € |
| 6.000 | 0,06616 € | 396,96 € |
| 9.000 | 0,06262 € | 563,58 € |
| 15.000 | 0,05863 € | 879,45 € |
| 21.000 | 0,05628 € | 1.181,88 € |
| 30.000 | 0,05398 € | 1.619,40 € |
| 75.000 | 0,04895 € | 3.671,25 € |
| 150.000 | 0,04884 € | 7.326,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

