BAV16W-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2.040.409
Unit Price: 0,10000 €
Datasheet
Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV16W-13-F

DigiKey Part Number
BAV16W-13-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV16W-13-F
Description
DIODE STANDARD 100V 150MA SOD123
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV16W-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types