


B520CQ-13-F | |
|---|---|
DigiKey Part Number | 31-B520CQ-13-FTR-ND - Tape & Reel (TR) 31-B520CQ-13-FCT-ND - Cut Tape (CT) 31-B520CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B520CQ-13-F |
Description | DIODE SCHOTTKY 20V 5A SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B520CQ-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Mfr | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,38040 € | 38,04 € |
| 500 | 0,29342 € | 146,71 € |
| 1.000 | 0,26536 € | 265,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22973 € | 689,19 € |
| 6.000 | 0,21178 € | 1.270,68 € |
| 9.000 | 0,20264 € | 1.823,76 € |
| 15.000 | 0,19237 € | 2.885,55 € |
| 21.000 | 0,18629 € | 3.912,09 € |
| 30.000 | 0,18038 € | 5.411,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

