


B2100AE-13 | |
|---|---|
DigiKey Part Number | 31-B2100AE-13TR-ND - Tape & Reel (TR) 31-B2100AE-13CT-ND - Cut Tape (CT) 31-B2100AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100AE-13 |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,12586 € | 62,93 € |
| 1.000 | 0,11221 € | 112,21 € |
| 2.000 | 0,10071 € | 201,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08824 € | 441,20 € |
| 10.000 | 0,08053 € | 805,30 € |
| 15.000 | 0,07659 € | 1.148,85 € |
| 25.000 | 0,07217 € | 1.804,25 € |
| 35.000 | 0,06956 € | 2.434,60 € |
| 50.000 | 0,06701 € | 3.350,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |





