Diode 70 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 1A Surface Mount SMA
DO-214AC

B170Q-13-F

DigiKey Part Number
31-B170Q-13-FTR-ND - Tape & Reel (TR)
31-B170Q-13-FCT-ND - Cut Tape (CT)
31-B170Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B170Q-13-F
Description
DIODE SCHOTTKY 70V 1A SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 70 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.415
Factory Stock: 335.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20300 €2,03 €
1000,17480 €17,48 €
5000,13134 €65,67 €
1.0000,10559 €105,59 €
2.0000,10454 €209,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07997 €399,85 €
10.0000,07918 €791,80 €
15.0000,07826 €1.173,90 €
25.0000,07608 €1.902,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €