
AZ7042RTR-E1 | |
|---|---|
DigiKey Part Number | AZ7042RTR-E1DITR-ND - Tape & Reel (TR) AZ7042RTR-E1DICT-ND - Cut Tape (CT) AZ7042RTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ7042RTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ7042RTR-G1 | Diodes Incorporated | 241 | AZ7042RTR-G1DICT-ND | 0,18000 € | Parametric Equivalent |
| S-80842CNUA-B83T2U | ABLIC Inc. | 779 | 1662-3333-1-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,36000 € | 9,00 € |
| 100 | 0,31450 € | 31,45 € |
| 250 | 0,29272 € | 73,18 € |
| 500 | 0,27964 € | 139,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26885 € | 268,85 € |
| 2.000 | 0,25998 € | 519,96 € |
| 3.000 | 0,25553 € | 766,59 € |
| 5.000 | 0,25060 € | 1.253,00 € |
| 7.000 | 0,24773 € | 1.734,11 € |
| 10.000 | 0,24496 € | 2.449,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |





