
AZ23C36-7-F | |
|---|---|
DigiKey Part Number | AZ23C36-FDITR-ND - Tape & Reel (TR) AZ23C36-FDICT-ND - Cut Tape (CT) AZ23C36-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C36-7-F |
Description | DIODE ZENER ARRAY 36V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,07710 € | 38,55 € |
| 1.000 | 0,06822 € | 68,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05688 € | 170,64 € |
| 6.000 | 0,05116 € | 306,96 € |
| 9.000 | 0,04824 € | 434,16 € |
| 15.000 | 0,04496 € | 674,40 € |
| 21.000 | 0,04301 € | 903,21 € |
| 30.000 | 0,04112 € | 1.233,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

