
AZ23C10W-7-F | |
|---|---|
DigiKey Part Number | AZ23C10W-7-FDITR-ND - Tape & Reel (TR) AZ23C10W-7-FDICT-ND - Cut Tape (CT) AZ23C10W-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C10W-7-F |
Description | DIODE ZENER ARRAY 10V SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 200 mW ±5% SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C10W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,08692 € | 43,46 € |
| 1.000 | 0,08606 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08176 € | 245,28 € |
| 6.000 | 0,06455 € | 387,30 € |
| 9.000 | 0,06359 € | 572,31 € |
| 15.000 | 0,06107 € | 916,05 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

