



AZ1117D-5.0TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117D-5.0TRE1TR-ND - Tape & Reel (TR) 31-AZ1117D-5.0TRE1CT-ND - Cut Tape (CT) 31-AZ1117D-5.0TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117D-5.0TRE1 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117D-5.0TRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16800 € | 4,20 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,13336 € | 33,34 € |
| 500 | 0,12662 € | 63,31 € |
| 1.000 | 0,12108 € | 121,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11524 € | 288,10 € |
| 5.000 | 0,11171 € | 558,55 € |
| 7.500 | 0,10995 € | 824,62 € |
| 12.500 | 0,10799 € | 1.349,88 € |
| 17.500 | 0,10685 € | 1.869,88 € |
| 25.000 | 0,10575 € | 2.643,75 € |
| 62.500 | 0,10338 € | 6.461,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |







