Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431AZTR-G1

DigiKey Part Number
31-AS431AZTR-G1CT-ND - Cut Tape (CT)
31-AS431AZTR-G1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS431AZTR-G1
Description
IC VREF SHUNT ADJ TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.902
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
250,06200 €1,55 €
1000,05220 €5,22 €
2500,04764 €11,91 €
5000,04484 €22,42 €
1.0000,04253 €42,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04064 €81,28 €
4.0000,03908 €156,32 €
6.0000,03829 €229,74 €
10.0000,03743 €374,30 €
14.0000,03692 €516,88 €
20.0000,03643 €728,60 €
50.0000,03538 €1.769,00 €
100.0000,03475 €3.475,00 €
200.0000,03423 €6.846,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €