
APX810-26SAG-7 | |
|---|---|
DigiKey Part Number | 31-APX810-26SAG-7TR-ND - Tape & Reel (TR) 31-APX810-26SAG-7CT-ND - Cut Tape (CT) 31-APX810-26SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810-26SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08952 € | 44,76 € |
| 1.000 | 0,08538 € | 85,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08027 € | 240,81 € |
| 6.000 | 0,07777 € | 466,62 € |
| 9.000 | 0,07651 € | 688,59 € |
| 15.000 | 0,07513 € | 1.126,95 € |
| 21.000 | 0,07432 € | 1.560,72 € |
| 30.000 | 0,07354 € | 2.206,20 € |
| 75.000 | 0,07186 € | 5.389,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

