AP9214L-AD-HSBR-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 238
Unit Price: 1,23000 €
Datasheet
Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9214L-AD-HSBR-7

DigiKey Part Number
AP9214L-AD-HSBR-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP9214L-AD-HSBR-7
Description
IC BATT PROT LI-ION 1CELL 6UDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6
Datasheet
 Datasheet
EDA/CAD Models
AP9214L-AD-HSBR-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2535-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.