



AP7380-50WR-7 | |
|---|---|
DigiKey Part Number | AP7380-50WR-7DITR-ND - Tape & Reel (TR) AP7380-50WR-7DICT-ND - Cut Tape (CT) AP7380-50WR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-50WR-7 |
Description | IC REG LINEAR 5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7380-50WR-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14720 € | 3,68 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11644 € | 29,11 € |
| 500 | 0,11042 € | 55,21 € |
| 1.000 | 0,10546 € | 105,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09934 € | 298,02 € |
| 6.000 | 0,09634 € | 578,04 € |
| 9.000 | 0,09484 € | 853,56 € |
| 15.000 | 0,09317 € | 1.397,55 € |
| 21.000 | 0,09220 € | 1.936,20 € |
| 30.000 | 0,09127 € | 2.738,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |




