Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7380-33W5-7

DigiKey Part Number
AP7380-33W5-7DITR-ND - Tape & Reel (TR)
AP7380-33W5-7DICT-ND - Cut Tape (CT)
AP7380-33W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7380-33W5-7
Description
IC REG LINEAR 3.3V 150MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14720 €3,68 €
1000,12640 €12,64 €
2500,11644 €29,11 €
5000,11042 €55,21 €
1.0000,10546 €105,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09934 €298,02 €
6.0000,09634 €578,04 €
9.0000,09484 €853,56 €
15.0000,09317 €1.397,55 €
21.0000,09220 €1.936,20 €
30.0000,09127 €2.738,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €