



AP7365-30WG-7 | |
|---|---|
DigiKey Part Number | AP7365-30WG-7DITR-ND - Tape & Reel (TR) AP7365-30WG-7DICT-ND - Cut Tape (CT) AP7365-30WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-30WG-7 |
Description | IC REG LINEAR 3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-30WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.4V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,13940 € | 34,85 € |
| 500 | 0,13244 € | 66,22 € |
| 1.000 | 0,12667 € | 126,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11954 € | 358,62 € |
| 6.000 | 0,11606 € | 696,36 € |
| 9.000 | 0,11431 € | 1.028,79 € |
| 15.000 | 0,11238 € | 1.685,70 € |
| 21.000 | 0,11125 € | 2.336,25 € |
| 30.000 | 0,11016 € | 3.304,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

