Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7361EA-12ER-13

DigiKey Part Number
31-AP7361EA-12ER-13TR-ND - Tape & Reel (TR)
31-AP7361EA-12ER-13CT-ND - Cut Tape (CT)
31-AP7361EA-12ER-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-12ER-13
Description
IC REG LINEAR 1.2V 1A SOT-223R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16100 €1,61 €
250,14280 €3,57 €
1000,12250 €12,25 €
2500,11276 €28,19 €
5000,10694 €53,47 €
1.0000,10214 €102,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09706 €242,65 €
5.0000,09400 €470,00 €
7.5000,09247 €693,52 €
12.5000,09078 €1.134,75 €
17.5000,08978 €1.571,15 €
25.0000,08883 €2.220,75 €
62.5000,08678 €5.423,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €