



AP7361C-12Y5-13 | |
|---|---|
DigiKey Part Number | AP7361C-12Y5-13DITR-ND - Tape & Reel (TR) AP7361C-12Y5-13DICT-ND - Cut Tape (CT) AP7361C-12Y5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-12Y5-13 |
Description | IC REG LINEAR 1.2V 1A SOT89-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26960 € | 6,74 € |
| 100 | 0,23420 € | 23,42 € |
| 250 | 0,21736 € | 54,34 € |
| 500 | 0,20718 € | 103,59 € |
| 1.000 | 0,19881 € | 198,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18998 € | 474,95 € |
| 5.000 | 0,18465 € | 923,25 € |
| 7.500 | 0,18198 € | 1.364,85 € |
| 12.500 | 0,17903 € | 2.237,88 € |
| 17.500 | 0,17730 € | 3.102,75 € |
| 25.000 | 0,17564 € | 4.391,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |





