



AP7361-12E-13 | |
|---|---|
DigiKey Part Number | AP7361-12E-13DITR-ND - Tape & Reel (TR) AP7361-12E-13DICT-ND - Cut Tape (CT) AP7361-12E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-12E-13 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-12E-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19620 € | 19,62 € |
| 250 | 0,18160 € | 45,40 € |
| 500 | 0,17284 € | 86,42 € |
| 1.000 | 0,16563 € | 165,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15802 € | 395,05 € |
| 5.000 | 0,15343 € | 767,15 € |
| 7.500 | 0,15113 € | 1.133,47 € |
| 12.500 | 0,14859 € | 1.857,38 € |
| 17.500 | 0,14710 € | 2.574,25 € |
| 25.000 | 0,14567 € | 3.641,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

