
AP7347EQ-FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-FGECW-13ATR-ND - Tape & Reel (TR) 31-AP7347EQ-FGECW-13ACT-ND - Cut Tape (CT) 31-AP7347EQ-FGECW-13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-FGECW-13A |
Description | LDO LOW VOLTAGE STANDARD V-DFN30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.95V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,15292 € | 38,23 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13916 € | 139,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13147 € | 394,41 € |
| 6.000 | 0,12771 € | 766,26 € |
| 9.000 | 0,12583 € | 1.132,47 € |
| 15.000 | 0,12375 € | 1.856,25 € |
| 21.000 | 0,12253 € | 2.573,13 € |
| 30.000 | 0,12135 € | 3.640,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

