Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347EQ-28FDCWR-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-28FDCWR-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-28FDCWR-7R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16167 € | 485,01 € |
| 6.000 | 0,15721 € | 943,26 € |
| 9.000 | 0,15498 € | 1.394,82 € |
| 15.000 | 0,15250 € | 2.287,50 € |
| 21.000 | 0,15106 € | 3.172,26 € |
| 30.000 | 0,14967 € | 4.490,10 € |
| Unit Price without VAT: | 0,16167 € |
|---|---|
| Unit Price with VAT: | 0,18915 € |


