



AP7333-25SAG-7 | |
|---|---|
DigiKey Part Number | AP7333-25SAG-7DITR-ND - Tape & Reel (TR) AP7333-25SAG-7DICT-ND - Cut Tape (CT) AP7333-25SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-25SAG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-25SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12190 € | 12,19 € |
| 250 | 0,11224 € | 28,06 € |
| 500 | 0,10640 € | 53,20 € |
| 1.000 | 0,10162 € | 101,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09571 € | 287,13 € |
| 6.000 | 0,09282 € | 556,92 € |
| 9.000 | 0,09137 € | 822,33 € |
| 15.000 | 0,08976 € | 1.346,40 € |
| 21.000 | 0,08883 € | 1.865,43 € |
| 30.000 | 0,08792 € | 2.637,60 € |
| 75.000 | 0,08598 € | 6.448,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

