


AP7315-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315-25W5-7TR-ND - Tape & Reel (TR) 31-AP7315-25W5-7CT-ND - Cut Tape (CT) 31-AP7315-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-25W5-7 |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.32V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16200 € | 16,20 € |
| 250 | 0,14968 € | 37,42 € |
| 500 | 0,14224 € | 71,12 € |
| 1.000 | 0,13612 € | 136,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12856 € | 385,68 € |
| 6.000 | 0,12486 € | 749,16 € |
| 9.000 | 0,12300 € | 1.107,00 € |
| 15.000 | 0,12095 € | 1.814,25 € |
| 21.000 | 0,11975 € | 2.514,75 € |
| 30.000 | 0,11859 € | 3.557,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

