Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-18SAG-7

DigiKey Part Number
AP7313-18SAG-7DITR-ND - Tape & Reel (TR)
AP7313-18SAG-7DICT-ND - Cut Tape (CT)
AP7313-18SAG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7313-18SAG-7
Description
IC REG LINEAR 1.8V 150MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP7313-18SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
Current - Supply (Max)
85 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.405
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13900 €1,39 €
250,12240 €3,06 €
1000,10460 €10,46 €
2500,09616 €24,04 €
5000,09106 €45,53 €
1.0000,08684 €86,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08165 €244,95 €
6.0000,07911 €474,66 €
9.0000,07783 €700,47 €
15.0000,07642 €1.146,30 €
21.0000,07559 €1.587,39 €
30.0000,07480 €2.244,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €