Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP64303QFVBW-13

DigiKey Part Number
31-AP64303QFVBW-13TR-ND - Tape & Reel (TR)
31-AP64303QFVBW-13CT-ND - Cut Tape (CT)
31-AP64303QFVBW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64303QFVBW-13
Description
IC REG BUCK ADJ 3A U-QFN4040-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
U-QFN4040-16/SWP (Type UXB)
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,07200 €10,72 €
250,97400 €24,35 €
1000,86660 €86,66 €
2500,81532 €203,83 €
5000,78444 €392,22 €
1.0000,78021 €780,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72759 €2.182,77 €
6.0000,71221 €4.273,26 €
9.0000,70452 €6.340,68 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,70820 €