
AP62200Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62200Z6-7TR-ND - Tape & Reel (TR) 31-AP62200Z6-7CT-ND - Cut Tape (CT) 31-AP62200Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62200Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62200Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 740kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13680 € | 3,42 € |
| 100 | 0,11720 € | 11,72 € |
| 250 | 0,10788 € | 26,97 € |
| 500 | 0,10226 € | 51,13 € |
| 1.000 | 0,09764 € | 97,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09192 € | 275,76 € |
| 6.000 | 0,08912 € | 534,72 € |
| 9.000 | 0,08772 € | 789,48 € |
| 15.000 | 0,08617 € | 1.292,55 € |
| 21.000 | 0,08526 € | 1.790,46 € |
| 30.000 | 0,08439 € | 2.531,70 € |
| 75.000 | 0,08251 € | 6.188,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |











