


SMAJ130CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ130CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ130CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ130CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA-13-F |
Description | TVS DIODE 130VWM 209VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,08090 € | 40,45 € |
| 1.000 | 0,07831 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07636 € | 381,80 € |
| 10.000 | 0,05648 € | 564,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

