
AH3761-WG-7 | |
|---|---|
DigiKey Part Number | AH3761-WG-7DITR-ND - Tape & Reel (TR) AH3761-WG-7DICT-ND - Cut Tape (CT) AH3761-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3761-WG-7 |
Description | MAGNETIC SWITCH LATCH SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH3761-WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,33630 € | 33,63 € |
| 500 | 0,30292 € | 151,46 € |
| 1.000 | 0,29050 € | 290,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27291 € | 818,73 € |
| 6.000 | 0,26301 € | 1.578,06 € |
| 9.000 | 0,25760 € | 2.318,40 € |
| 15.000 | 0,25117 € | 3.767,55 € |
| 21.000 | 0,24715 € | 5.190,15 € |
| 30.000 | 0,24307 € | 7.292,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


