
AP33771CFBZ-13-FA02 | |
|---|---|
DigiKey Part Number | 31-AP33771CFBZ-13-FA02TR-ND - Tape & Reel (TR) 31-AP33771CFBZ-13-FA02CT-ND - Cut Tape (CT) 31-AP33771CFBZ-13-FA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33771CFBZ-13-FA02 |
Description | USB EXT POWER RANGE W-DFN3030-14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-DFN3030-14 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.75V ~ 3.25V, 3.3V ~ 5.33V, 4.37V ~ 31V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-WFDFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package W-DFN3030-14 (Type A1) |
Current - Supply 3.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72280 € | 18,07 € |
| 100 | 0,63960 € | 63,96 € |
| 250 | 0,60000 € | 150,00 € |
| 500 | 0,57608 € | 288,04 € |
| 1.000 | 0,56604 € | 566,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51658 € | 1.549,74 € |
| 6.000 | 0,50503 € | 3.030,18 € |
| 9.000 | 0,49924 € | 4.493,16 € |
| 15.000 | 0,49283 € | 7.392,45 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |



