
AP22818BM8-13 | |
|---|---|
DigiKey Part Number | 31-AP22818BM8-13TR-ND - Tape & Reel (TR) 31-AP22818BM8-13CT-ND - Cut Tape (CT) 31-AP22818BM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818BM8-13 |
Description | USB POWER SWITCH MSOP-8 T&R 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,13788 € | 34,47 € |
| 500 | 0,13096 € | 65,48 € |
| 1.000 | 0,12524 € | 125,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11921 € | 298,02 € |
| 5.000 | 0,11557 € | 577,85 € |
| 7.500 | 0,11375 € | 853,12 € |
| 12.500 | 0,11174 € | 1.396,75 € |
| 17.500 | 0,11056 € | 1.934,80 € |
| 25.000 | 0,10942 € | 2.735,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

