


AP22818AKAWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818AKAWT-7TR-ND - Tape & Reel (TR) 31-AP22818AKAWT-7CT-ND - Cut Tape (CT) 31-AP22818AKAWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818AKAWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22818AKCWT-7 | Diodes Incorporated | 768 | 31-AP22818AKCWT-7CT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12180 € | 12,18 € |
| 250 | 0,11216 € | 28,04 € |
| 500 | 0,10632 € | 53,16 € |
| 1.000 | 0,10154 € | 101,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09561 € | 286,83 € |
| 6.000 | 0,09272 € | 556,32 € |
| 9.000 | 0,09126 € | 821,34 € |
| 15.000 | 0,08966 € | 1.344,90 € |
| 21.000 | 0,08871 € | 1.862,91 € |
| 30.000 | 0,08781 € | 2.634,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |











