
AP22811AM8-13 | |
|---|---|
DigiKey Part Number | 31-AP22811AM8-13TR-ND - Tape & Reel (TR) 31-AP22811AM8-13CT-ND - Cut Tape (CT) 31-AP22811AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22811AM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19470 € | 19,47 € |
| 250 | 0,18032 € | 45,08 € |
| 500 | 0,17162 € | 85,81 € |
| 1.000 | 0,16447 € | 164,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15692 € | 392,30 € |
| 5.000 | 0,15238 € | 761,90 € |
| 7.500 | 0,15010 € | 1.125,75 € |
| 12.500 | 0,14758 € | 1.844,75 € |
| 17.500 | 0,14610 € | 2.556,75 € |
| 25.000 | 0,14468 € | 3.617,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


