Power Switch/Driver 1:1 P-Channel 2.5A U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22804BSN-7

DigiKey Part Number
31-AP22804BSN-7TR-ND - Tape & Reel (TR)
31-AP22804BSN-7CT-ND - Cut Tape (CT)
31-AP22804BSN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22804BSN-7
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22000 €2,20 €
250,19600 €4,90 €
1000,16910 €16,91 €
2500,15636 €39,09 €
5000,14866 €74,33 €
1.0000,14233 €142,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13450 €403,50 €
6.0000,13067 €784,02 €
9.0000,12875 €1.158,75 €
15.0000,12663 €1.899,45 €
21.0000,12538 €2.632,98 €
30.0000,12419 €3.725,70 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €