


AP2205-25YR-13 | |
|---|---|
DigiKey Part Number | 31-AP2205-25YR-13TR-ND - Tape & Reel (TR) 31-AP2205-25YR-13CT-ND - Cut Tape (CT) 31-AP2205-25YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-25YR-13 |
Description | IC REG LINEAR 2.5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,11796 € | 29,49 € |
| 500 | 0,11190 € | 55,95 € |
| 1.000 | 0,10689 € | 106,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10161 € | 254,03 € |
| 5.000 | 0,09842 € | 492,10 € |
| 7.500 | 0,09683 € | 726,23 € |
| 12.500 | 0,09506 € | 1.188,25 € |
| 17.500 | 0,09403 € | 1.645,53 € |
| 25.000 | 0,09304 € | 2.326,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

