
AP2191DFMG-7 | |
|---|---|
DigiKey Part Number | AP2191DFMG-7DITR-ND - Tape & Reel (TR) AP2191DFMG-7DICT-ND - Cut Tape (CT) AP2191DFMG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191DFMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24466 € | 244,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23238 € | 697,14 € |
| 6.000 | 0,22637 € | 1.358,22 € |
| 9.000 | 0,22336 € | 2.010,24 € |
| 15.000 | 0,22002 € | 3.300,30 € |
| 21.000 | 0,21807 € | 4.579,47 € |
| 30.000 | 0,21620 € | 6.486,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

