
AP2171SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2171SG-13TR-ND - Tape & Reel (TR) 31-AP2171SG-13CT-ND - Cut Tape (CT) 31-AP2171SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2171SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31200 € | 7,80 € |
| 100 | 0,27180 € | 27,18 € |
| 250 | 0,25260 € | 63,15 € |
| 500 | 0,24108 € | 120,54 € |
| 1.000 | 0,23157 € | 231,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22154 € | 553,85 € |
| 5.000 | 0,21550 € | 1.077,50 € |
| 7.500 | 0,21247 € | 1.593,52 € |
| 12.500 | 0,20912 € | 2.614,00 € |
| 17.500 | 0,20716 € | 3.625,30 € |
| 25.000 | 0,20528 € | 5.132,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

