


AP2127N-3.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2127N-3.0TRG1TR-ND - Tape & Reel (TR) 31-AP2127N-3.0TRG1CT-ND - Cut Tape (CT) 31-AP2127N-3.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N-3.0TRG1 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2127N-3.0TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06566 € | 32,83 € |
| 1.000 | 0,06247 € | 62,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05854 € | 175,62 € |
| 6.000 | 0,05662 € | 339,72 € |
| 9.000 | 0,05565 € | 500,85 € |
| 15.000 | 0,05458 € | 818,70 € |
| 21.000 | 0,05396 € | 1.133,16 € |
| 30.000 | 0,05336 € | 1.600,80 € |
| 75.000 | 0,05206 € | 3.904,50 € |
| 150.000 | 0,05129 € | 7.693,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

