Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2125N-3.0TRG1

DigiKey Part Number
AP2125N-3.0TRG1DITR-ND - Tape & Reel (TR)
AP2125N-3.0TRG1DICT-ND - Cut Tape (CT)
AP2125N-3.0TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2125N-3.0TRG1
Description
IC REG LINEAR 3V 300MA SOT23-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP2125N-3.0TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.927
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10200 €1,02 €
250,08960 €2,24 €
1000,07590 €7,59 €
2500,06952 €17,38 €
5000,06566 €32,83 €
1.0000,06247 €62,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05854 €175,62 €
6.0000,05662 €339,72 €
9.0000,05565 €500,85 €
15.0000,05458 €818,70 €
21.0000,05396 €1.133,16 €
30.0000,05336 €1.600,80 €
75.0000,05206 €3.904,50 €
150.0000,05129 €7.693,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €