


AP2125KS-1.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2125KS-1.8TRG1TR-ND - Tape & Reel (TR) 31-AP2125KS-1.8TRG1CT-ND - Cut Tape (CT) 31-AP2125KS-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125KS-1.8TRG1 |
Description | IC REG LINEAR 1.8V 300MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70db (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.36V @ 300mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11800 € | 2,95 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,09256 € | 23,14 € |
| 500 | 0,08762 € | 43,81 € |
| 1.000 | 0,08355 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07852 € | 235,56 € |
| 6.000 | 0,07606 € | 456,36 € |
| 9.000 | 0,07483 € | 673,47 € |
| 15.000 | 0,07346 € | 1.101,90 € |
| 21.000 | 0,07266 € | 1.525,86 € |
| 30.000 | 0,07189 € | 2.156,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

