
AP2111SG-13 | |
|---|---|
DigiKey Part Number | AP2111SG-13DITR-ND - Tape & Reel (TR) AP2111SG-13DICT-ND - Cut Tape (CT) AP2111SG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2111SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2111SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -35°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2101SG-13 | Diodes Incorporated | 1.685 | AP2101SG-13DICT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24522 € | 122,61 € |
| 1.000 | 0,23556 € | 235,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22535 € | 563,38 € |
| 5.000 | 0,21920 € | 1.096,00 € |
| 7.500 | 0,21613 € | 1.620,97 € |
| 12.500 | 0,21271 € | 2.658,88 € |
| 17.500 | 0,21072 € | 3.687,60 € |
| 25.000 | 0,20880 € | 5.220,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |




