


AP139-35WL-7 | |
|---|---|
DigiKey Part Number | 31-AP139-35WL-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-35WL-7 |
Description | IC REG LINEAR 3.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB ~ 30dB (1KHz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00003 € | 0,09 € |
| 6.000 | 0,00002 € | 0,12 € |
| 9.000 | 0,00002 € | 0,18 € |
| 15.000 | 0,00002 € | 0,30 € |
| 21.000 | 0,00002 € | 0,42 € |
| 30.000 | 0,00002 € | 0,60 € |
| 75.000 | 0,00002 € | 1,50 € |
| 150.000 | 0,00001 € | 1,50 € |
| 300.000 | 0,00001 € | 3,00 € |
| Unit Price without VAT: | 0,00003 € |
|---|---|
| Unit Price with VAT: | 0,00004 € |

