Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP139-28WL-7

DigiKey Part Number
AP139-28WLDITR-ND - Tape & Reel (TR)
AP139-28WLDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AP139-28WL-7
Description
IC REG LINEAR 2.8V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
75dB ~ 30dB (1KHz ~ 100KHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.45V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.418
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
AP139-28WLDITR-ND
QuantityUnit PriceExt Price
3.0000,31015 €930,45 €
6.0000,30251 €1.815,06 €
9.0000,29868 €2.688,12 €
15.0000,29444 €4.416,60 €
21.0000,29196 €6.131,16 €
Manufacturers Standard Package
AP139-28WLDICT-ND
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,48100 €4,81 €
250,43280 €10,82 €
1000,37920 €37,92 €
2500,35376 €88,44 €
5000,33842 €169,21 €
1.0000,32577 €325,77 €
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €