


AP130-30RG-7 | |
|---|---|
DigiKey Part Number | 31-AP130-30RG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-30RG-7 |
Description | IC REG LINEAR 3V 300MA SC-59R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24490 € | 734,70 € |
| 6.000 | 0,23862 € | 1.431,72 € |
| 9.000 | 0,23548 € | 2.119,32 € |
| 15.000 | 0,23200 € | 3.480,00 € |
| 21.000 | 0,22996 € | 4.829,16 € |
| 30.000 | 0,22801 € | 6.840,30 € |
| Unit Price without VAT: | 0,24490 € |
|---|---|
| Unit Price with VAT: | 0,28653 € |

