
AL9910S-13 | |
|---|---|
DigiKey Part Number | 31-AL9910S-13TR-ND - Tape & Reel (TR) 31-AL9910S-13CT-ND - Cut Tape (CT) 31-AL9910S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AL9910S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 25kHz ~ 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,84560 € | 21,14 € |
| 100 | 0,75080 € | 75,08 € |
| 250 | 0,70544 € | 176,36 € |
| 500 | 0,67816 € | 339,08 € |
| 1.000 | 0,65568 € | 655,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63195 € | 1.579,88 € |
| 5.000 | 0,61765 € | 3.088,25 € |
| 7.500 | 0,61049 € | 4.578,68 € |
| 12.500 | 0,60256 € | 7.532,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

