Parametric Equivalent

DMPH6051SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6051SSDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH6051SSDQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.1A (Ta) 1.7W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2079pF @ 30V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29870 € | 746,75 € |
| 5.000 | 0,27642 € | 1.382,10 € |
| 7.500 | 0,26507 € | 1.988,02 € |
| 12.500 | 0,26356 € | 3.294,50 € |
| Unit Price without VAT: | 0,29870 € |
|---|---|
| Unit Price with VAT: | 0,34948 € |


