AL5890-40P1-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 149.474
Unit Price: 0,39000 €
Datasheet
LED Driver IC 1 Output Linear No Dimming 40mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5890-40P1-13

DigiKey Part Number
AL5890-40P1-13DITR-ND - Tape & Reel (TR)
AL5890-40P1-13DICT-ND - Cut Tape (CT)
AL5890-40P1-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5890-40P1-13
Description
IC LED DRVR LIN NO 40MA PDI123
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear No Dimming 40mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
400V
Voltage - Output
400V
Current - Output / Channel
40mA
Frequency
-
Dimming
No
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes