
AL5890-30P1-13 | |
|---|---|
DigiKey Part Number | AL5890-30P1-13DITR-ND - Tape & Reel (TR) AL5890-30P1-13DICT-ND - Cut Tape (CT) AL5890-30P1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5890-30P1-13 |
Description | IC LED DRVR LIN NO 30MA PDI123 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 30mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5890-30P1-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | 400V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08883 € | 888,30 € |
| 20.000 | 0,08261 € | 1.652,20 € |
| 30.000 | 0,07947 € | 2.384,10 € |
| 50.000 | 0,07597 € | 3.798,50 € |
| 70.000 | 0,07391 € | 5.173,70 € |
| 100.000 | 0,07192 € | 7.192,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12080 € | 3,02 € |
| 100 | 0,10340 € | 10,34 € |
| 250 | 0,09496 € | 23,74 € |
| 500 | 0,08992 € | 44,96 € |
| 1.000 | 0,08577 € | 85,77 € |
| 2.500 | 0,08138 € | 203,45 € |
| 5.000 | 0,07874 € | 393,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,24080 € | 6,02 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,13404 € | 67,02 € |
| 1.000 | 0,11900 € | 119,00 € |
| 2.500 | 0,10279 € | 256,98 € |
| 5.000 | 0,09281 € | 464,05 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

